
Bridge Rectifier Diode, 25A, 800V V(RRM),
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 25A |
| Capacitance | 300pF |
| Current Rating | 25A |
| Height | 7.62mm |
| Lead Free | Contains Lead |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Output Current | 25A |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| Width | 28.8mm |
| RoHS | Not Compliant |
