DIODE 25 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 25A |
| Current Rating | 25A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |