
BRIDGE RECT 1PHASE 800V 25A GBPC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GBPC2508-E4/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 25A |
| Capacitance | 300pF |
| Current Rating | 25A |
| Forward Current | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Output Current | 25A |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC2508-E4/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
