
Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Height | 7.7mm |
| Length | 28.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 420A |
| Mount | Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 420A |
| RoHS Compliant | Yes |
| Width | 28.6mm |
| RoHS | Compliant |
