Vishay GBPC2510 technical specifications.
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 7.62mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 28.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBPC2510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
