
The GBPC2510-E4 is a 25A bridge rectifier from Vishay, featuring a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 1kV. It has a screw mount and is compliant with RoHS regulations. The device has a current rating of 25A and a maximum forward surge current of 300A.
Checking distributor stock and pricing after the page loads.
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 7.62mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |