
Single-phase bridge rectifier with 25A average rectified current and 1kV repetitive reverse voltage. Features a maximum operating temperature of 150°C and a minimum of -55°C. This component offers a 300A peak non-repetitive surge current capability and a low reverse leakage current of 5uA. Designed for screw mounting, it is supplied in bulk packaging and is RoHS compliant.
Vishay GBPC2510-E4/51 technical specifications.
| Average Rectified Current | 25A |
| Forward Current | 25A |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC2510-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
