
The GBPC35005-E4/51 is a single-phase bridge rectifier from Vishay, featuring an average rectified current of 35A and a maximum repetitive reverse voltage of 50V. It is packaged in a module format with a lead-free design, suitable for screw mounting. The device operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The package quantity is 100 units per bulk packaging.
Vishay GBPC35005-E4/51 technical specifications.
| Average Rectified Current | 35A |
| Package/Case | Module |
| Forward Current | 35A |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC35005-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
