
Bridge Rectifiers 35 Amp 50 Volt
Checking distributor stock and pricing after the page loads.
Vishay GBPC35005W/1 technical specifications.
| Height | 7.62mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 28.8mm |
| RoHS | Not Compliant |
