
Single-phase bridge rectifier diode with a 35A continuous forward current rating and 400V repetitive peak reverse voltage. Features a silicon PN junction and a plastic package with through-hole mounting. Operates across a wide temperature range from -55°C to 150°C, with a peak non-repetitive surge current capability of 400A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
