
Vishay GBPC3506 technical specifications.
| Package/Case | 600 |
| Current Rating | 35A |
| Forward Current | 35A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Output Current | 35A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBPC3506 to view detailed technical specifications.
No datasheet is available for this part.