
The GBPC3506A is a single-phase bridge rectifier from Vishay, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 600V and a maximum reverse current of 5uA. The device is RoHS compliant and has a lead-free composition. It is designed for screw mount applications and has a peak non-repetitive surge current of 500A.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 35A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 500A |
| RoHS Compliant | Yes |
| RoHS | Compliant |