
Single-phase bridge rectifier module with a 600V repetitive reverse voltage (Vrrm) and 35A average rectified current. Features a 4-pin GBPC-W case for through-hole mounting with screw terminals. Maximum operating temperature reaches 150°C, with a minimum of -55°C. Offers a peak non-repetitive surge current of 400A and a typical capacitance of 160pF. This RoHS compliant component is supplied in bulk packaging.
Vishay GBPC3506W-E4/51 technical specifications.
| Average Rectified Current | 35A |
| Capacitance | 160pF |
| Package/Case | Module |
| Forward Current | 35A |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC3506W-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
