
Bridge rectifier,GBPC3508 35A 800V,BP
Checking distributor stock and pricing after the page loads.
Vishay GBPC3508 technical specifications.
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 7.62mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| RoHS Compliant | No |
| Width | 28.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
