Single-phase bridge rectifier module with 800V repetitive reverse voltage and 35A average rectified current. Features a 400A peak non-repetitive surge current and 35A forward current. Operates from -55°C to 150°C with a low 5uA reverse leakage current. Mounts via screw or through hole, with a 300pF capacitance. Packaged in bulk, this RoHS compliant component is designed for demanding applications.
Vishay GBPC3508-E4/51 technical specifications.
| Average Rectified Current | 35A |
| Capacitance | 300pF |
| Package/Case | Module |
| Forward Current | 35A |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Mount | Screw, Through Hole |
| Number of Elements | 1 |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC3508-E4/51 to view detailed technical specifications.
No datasheet is available for this part.