Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
Vishay GBPC3508W technical specifications.
| Capacitance | 180pF |
| Current Rating | 35A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
No datasheet is available for this part.