
The GBPC602 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 500uA. The rectifier is mounted through a hole and is RoHS compliant. It measures 16mm in length and 16mm in width, with a height of 5.08mm.
Sign in to ask questions about the Vishay GBPC602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBPC602 technical specifications.
| Forward Current | 6A |
| Height | 5.08mm |
| Length | 16mm |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.