
Single-phase bridge rectifier module with a 6A forward current and 3A average rectified current. Features a maximum repetitive reverse voltage of 200V and a surge current capability of 175A. Operating temperature range spans from -55°C to 150°C. This RoHS compliant component is designed for through-hole mounting with screw terminals and comes in a 16mm x 16mm x 5.08mm package.
Vishay GBPC602-E4/51 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 186pF |
| Package/Case | Module |
| Forward Current | 6A |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Output Current | 6A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC602-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.