Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GBPC604/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBPC604/1 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 186pF |
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 6A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 175A |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBPC604/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.