The GBPC604-E4/51 is a single bridge rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 400V and a maximum forward surge current of 175A. The device is packaged in a module with a lead-free finish and is RoHS compliant. It is available in a bulk packaging with 100 units per package.
Vishay GBPC604-E4/51 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | Module |
| Forward Current | 6A |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC604-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.