
Single-phase bridge rectifier module with 800V repetitive reverse voltage and 6A forward current. Features 3A average rectified current and 175A peak non-repetitive surge current. Through-hole mounting with screw termination, housed in a GBPC module with dimensions of 16mm length, 16mm width, and 5.08mm height. Operating temperature range from -55°C to 150°C, with 90pF capacitance. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay GBPC608-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBPC608-E4/51 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 90pF |
| Package/Case | Module |
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Output Current | 6A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC608-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.