
10A, 600V bridge rectifier for general-purpose rectification. Features a maximum forward surge current of 480A and a peak non-repetitive surge current of 240A. Operates across a wide temperature range from -55°C to 150°C with a maximum reverse current of 500uA. Through-hole mounting with a 4-pin GBU package. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 10A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 480A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |