The GBU408 is a general purpose rectifier diode from Vishay, offering a maximum forward surge current of 320A and a maximum repetitive reverse voltage of 800V. It operates within a temperature range of -55°C to 150°C and features a maximum reverse current of 500uA. The diode is available in a through-hole package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Forward Current | 4A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
