
Diode Rectifier Bridge Single 50V 4A 4-Pin Case GBU Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GBU4A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Current | 4A |
| Forward Current | 4A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 50V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU4A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
