
The GBU4B-E3/45 is a 100V 3A bridge rectifier from Vishay, packaged in the R-PSFM-T4 package type. It has a maximum operating temperature range of -55°C to 150°C and is suitable for through hole mount applications. The device has a maximum reverse voltage of 100V and a maximum reverse current of 5uA. It is RoHS compliant and has a packaging quantity of 800 pieces per rail/Tube.
Sign in to ask questions about the Vishay GBU4B-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBU4B-E3/45 technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 4A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU4B-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
