
Single-phase bridge rectifier with 800V repetitive reverse voltage and 4A forward current. Features 3A average rectified current, 150A peak non-repetitive surge current, and 45pF capacitance. Operates from -55°C to 150°C, with a maximum reverse leakage current of 5µA. Through-hole mounting in a GBU package, supplied in tube packaging.
Vishay GBU4K-E3/45 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Current | 3A |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 800V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU4K-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
