The GBU4K-E3/51 is a single-element bridge rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 800V and a maximum reverse current of 5uA. The device is packaged in a R-PSFM-T4 package and is RoHS compliant. It can handle a maximum surge current of 150A and has a forward current of 4A.
Sign in to ask questions about the Vishay GBU4K-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBU4K-E3/51 technical specifications.
| Average Rectified Current | 3A |
| Current | 4A |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 50V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU4K-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
