BRIDGE RECT 1PHASE 800V 4A GBU
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GBU4K-M3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU4K-M3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.