The GBU4M is a 1kV 4A bridge rectifier from Vishay, packaged in a SIP package. It operates at a maximum temperature of 150°C and is lead free. The device has a maximum repetitive reverse voltage of 1kV and a current rating of 4A. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GBU4M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 200pF |
| Package/Case | SIP |
| Current Rating | 4A |
| Forward Current | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Output Current | 4A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBU4M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
