Lite-On GBU608, Bridge Rectifier, 6A 800V, 4-Pin GBU
Checking distributor stock and pricing after the page loads.
| Forward Current | 6A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
