Diode Rectifier Bridge Single 1KV 6A 4-Pin Case GBU Tube
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Output Current | 6A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |