Bridge Rectifier Diode, 6A, 50V V(RRM),
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |