
The GBU6B-E3/45 is a single bridge rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 100V and a maximum reverse current of 5uA. The device is packaged in a R-PSFM-T4 package and is RoHS compliant. It is designed for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the Vishay GBU6B-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBU6B-E3/45 technical specifications.
| Average Rectified Current | 3.8A |
| Forward Current | 6A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Nominal Input Voltage | 70V |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU6B-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.