8A, 600V bridge rectifier designed for general-purpose rectification. Features a maximum forward surge current of 440A and a maximum operating temperature of 150°C. This through-hole mount component offers a low capacitance of 130pF and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 130pF |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 440A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Output Current | 8A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 3.56mm |
| RoHS | Compliant |
