
The GBU8A-E3/45 is a bridge rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 200A and a maximum reverse voltage of 50V. The device is packaged in a SIP format with a lead pitch of 5.1mm and a length of 22.3mm. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Vishay GBU8A-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBU8A-E3/45 technical specifications.
| Average Rectified Current | 3.9A |
| Package/Case | SIP |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Pitch | 5.1mm |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8A |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU8A-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
