
The GBU8B-E3/45 is a single bridge rectifier with a maximum operating temperature range of -55°C to 150°C. It has a maximum repetitive reverse voltage of 100V and a maximum forward current of 8A. The device is packaged in a SIP package and is mounted through a hole. It is RoHS compliant and available in quantities of 20 per rail or tube.
Sign in to ask questions about the Vishay GBU8B-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBU8B-E3/45 technical specifications.
| Average Rectified Current | 3.9A |
| Package/Case | SIP |
| Forward Current | 8A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU8B-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
