Bridge Rectifier Diode,
Checking distributor stock and pricing after the page loads.
Vishay GBU8B-M3/51 technical specifications.
| Average Rectified Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |