The GBU8D is a bridge rectifier from Vishay with a DC rated voltage of 200V and a current rating of 8A. It is packaged in a 200-pin R-PSFM-T4 package and is available in rail or tube packaging. The device is lead-free and compliant with Reach SVHC regulations. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GBU8D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Current Rating | 8A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Output Current | 8A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBU8D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
