The GBU8G-E3/45 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 400V and a maximum forward current of 8A. The device is packaged in a SIP package with a lead-free finish and is compliant with RoHS regulations. It has a capacitance of 211pF and a radiation hardening level of no. The rectifier is available in a packaging quantity of 800 units.
Sign in to ask questions about the Vishay GBU8G-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBU8G-E3/45 technical specifications.
| Average Rectified Current | 3.9A |
| Capacitance | 211pF |
| Package/Case | SIP |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 8A |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU8G-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
