
Vishay GBU8K technical specifications.
| Current | 8A |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Output Current | 8A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Voltage | 800V |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBU8K to view detailed technical specifications.
No datasheet is available for this part.
