
Single-phase bridge rectifier with 800V repetitive reverse voltage and 8A forward current. Features 3.9A average rectified current and 200A peak non-repetitive surge current. Operates from -55°C to 150°C with 94pF capacitance. Packaged in a 4-pin SIP case for through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay GBU8K-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBU8K-E3/45 technical specifications.
| Average Rectified Current | 3.9A |
| Capacitance | 94pF |
| Package/Case | SIP |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 8A |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU8K-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
