
The GBU8M-E3/51 is a single-element bridge rectifier with a maximum repetitive reverse voltage of 1kV and an average rectified current of 3.9A. It is designed for through-hole mounting and has a maximum operating temperature of 150°C. The device is lead-free and RoHS compliant. The package type is R-PSFM-T4, with dimensions of 18.8mm in height, 22.3mm in length, and 3.56mm in width.
Sign in to ask questions about the Vishay GBU8M-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBU8M-E3/51 technical specifications.
| Average Rectified Current | 3.9A |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU8M-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
