The Vishay GF1B General Purpose Rectifier Diode features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 100V and a maximum reverse current of 5A. The diode has a reverse recovery time of 3000ns and a peak non-repetitive surge current of 30A. It is available in a surface mount package with dimensions of 2.74mm in height, 4.75mm in length, and 2.9mm in width.
Vishay GF1B technical specifications.
| Forward Current | 1A |
| Height | 2.74mm |
| Length | 4.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5A |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 3000ns |
| RoHS Compliant | No |
| Width | 2.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GF1B to view detailed technical specifications.
No datasheet is available for this part.