DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214BA, LEAD FREE, PLASTIC, GF1, 2 PIN, Signal Diode
Vishay GF1K-E3 technical specifications.
| Package/Case | DO-214BA |
| Forward Current | 1A |
| Height | 2.74mm |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 2us |
| RoHS Compliant | Yes |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GF1K-E3 to view detailed technical specifications.
No datasheet is available for this part.