Vishay GF1M-E3/67A, SMT Switching Diode, 1000V 1A, 2s, 2-Pin DO-214BA
Vishay GF1M technical specifications.
| Package/Case | DO-214BA |
| Forward Current | 1A |
| Height | 2.74mm |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| Width | 2.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
