DIODE 6 A, 600 V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE P600, 2 PIN, Rectifier Diode
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Forward Current | 6A |
| Height | 9.1mm |
| Length | 9.1mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Reverse Recovery Time | 2.5us |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |