Rectifier diode with a 6A average rectified current and 600V maximum repetitive reverse voltage. Features a 400A peak non-repetitive surge current and 150pF capacitance. Operates from -50°C to 150°C, with a 2500ns reverse recovery time. Packaged in a P600 plastic case for through-hole mounting, this RoHS compliant component offers standard polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GI756-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 6A |
| Capacitance | 150pF |
| Package/Case | P |
| Current | 400A |
| Diameter | 9.1mm |
| Diode Type | RECTIFIER |
| Forward Current | 6A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 0.358inch |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2500ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Voltage | 1.2kV |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GI756-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.