The GI756-TR is a single switching diode with a peak reverse repetitive voltage of 600V and a maximum continuous forward current of 22mA. It has a peak non-repetitive surge current of 400A and a peak forward voltage of 1.25V at 100A. The diode is available in a through-hole package with a plastic material and a maximum package diameter of 9.1mm. It operates over a temperature range of -50 to 150°C.
Vishay GI756-TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Case P-600 |
| Package/Case | Case P-600 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.1(Max) |
| Seated Plane Height (mm) | 9.1(Max) |
| Package Diameter (mm) | 9.1(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 22A |
| Peak Non-Repetitive Surge Current | 400A |
| Peak Forward Voltage | 1.25@100AV |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 2500(Typ)ns |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -50 to 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay GI756-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.