
Switching diode, single configuration, with a peak reverse repetitive voltage of 50V and maximum continuous forward current of 0.5A. Features a 2-pin DO-213AA package (SOD-80) with a metal electrode leadless face, surface mountable, and a glass-plastic package material. Operates across a temperature range of -65°C to 175°C, with a peak non-repetitive surge current of 10A and a peak forward voltage of 1.2V.
Vishay GL34A-E3/83 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SOD-80 |
| Package/Case | DO-213AA |
| Package Description | Metal Electrode Leadless Face |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 1.68(Max) |
| Package Diameter (mm) | 1.68(Max) |
| Package Material | Glass-Plastic |
| Mounting | Surface Mount |
| Jedec | DO-213AA |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 10A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 1500(Typ)ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay GL34A-E3/83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.