Sign in to ask questions about the Vishay GL34D-E3/83 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GL34D-E3/83 technical specifications.
| Package/Case | DO-213AA |
| Diameter | 1.676mm |
| Forward Current | 500mA |
| Length | 3.68mm |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1.5us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GL34D-E3/83 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.